
PEV227KKP4220ME4 | |
|---|---|
DigiKey Part Number | 399-PEV227KKP4220ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227KKP4220ME4 |
Description | CAP ALUM 2200UF 20% 40V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 6.65 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 19.76 A @ 100 kHz |
Capacitance | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 40 V | Surface Mount Land Size 1.024" L x 1.024" W (26.00mm x 26.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.39000 | kr.67.39 |
| 10 | kr.48.43800 | kr.484.38 |
| 50 | kr.40.60260 | kr.2,030.13 |
| 200 | kr.36.09140 | kr.7,218.28 |
| Unit Price without VAT: | kr.67.39000 |
|---|---|
| Unit Price with VAT: | kr.84.23750 |

