
PEV227HLP4620QE4 | |
|---|---|
DigiKey Part Number | 399-PEV227HLP4620QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227HLP4620QE4 |
Description | CAP ALUM 6200UF 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 27mOhm @ 100Hz 8400 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 7.56 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 22.464 A @ 100 kHz |
Capacitance | Size / Dimension 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 1.102" L x 1.102" W (28.00mm x 28.00mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8400 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.77000 | kr.71.77 |
| 10 | kr.51.65800 | kr.516.58 |
| 50 | kr.43.34920 | kr.2,167.46 |
| 340 | kr.37.15426 | kr.12,632.45 |
| 680 | kr.35.59099 | kr.24,201.87 |
| 1.020 | kr.34.80293 | kr.35,498.99 |
| Unit Price without VAT: | kr.71.77000 |
|---|---|
| Unit Price with VAT: | kr.89.71250 |

