
PES227MKP4110QE4 | |
|---|---|
DigiKey Part Number | 399-PES227MKP4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PES227MKP4110QE4 |
Description | CAP ALUM 1100UF 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum Electrolytic Capacitors Nonstandard SMD 76mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PES227MKP4110QE4 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 5.215 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 15.496 A @ 100 kHz |
Capacitance | Size / Dimension 1.693" L x 0.709" W (43.00mm x 18.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.697" (17.70mm) |
Voltage - Rated 63 V | Surface Mount Land Size 1.994" L x 0.610" W (50.65mm x 15.50mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Nonstandard SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.77000 | kr.67.77 |
| 10 | kr.48.61500 | kr.486.15 |
| 50 | kr.40.69900 | kr.2,034.95 |
| 400 | kr.34.42160 | kr.13,768.64 |
| 800 | kr.32.99598 | kr.26,396.78 |
| 1.200 | kr.32.27694 | kr.38,732.33 |
| Unit Price without VAT: | kr.67.77000 |
|---|---|
| Unit Price with VAT: | kr.84.71250 |

