
PES227HKP4460ME4 | |
|---|---|
DigiKey Part Number | 399-PES227HKP4460ME4-ND |
Manufacturer | |
Manufacturer Product Number | PES227HKP4460ME4 |
Description | CAP ALUM 4600UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4600 µF 25 V Aluminum Electrolytic Capacitors Nonstandard SMD 35mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 6.755 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 20.072 A @ 100 kHz |
Capacitance | Size / Dimension 1.693" L x 0.709" W (43.00mm x 18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.697" (17.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 1.994" L x 0.610" W (50.65mm x 15.50mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Nonstandard SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.32.55923 | kr.39,071.08 |
| Unit Price without VAT: | kr.32.55923 |
|---|---|
| Unit Price with VAT: | kr.40.69904 |

