
PEH536YDI3470M3 | |
|---|---|
DigiKey Part Number | 399-PEH536YDI3470M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536YDI3470M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 160mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536YDI3470M3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 14.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.01000 | kr.124.01 |
| 10 | kr.92.16500 | kr.921.65 |
| 50 | kr.79.03440 | kr.3,951.72 |
| 100 | kr.74.90580 | kr.7,490.58 |
| 500 | kr.67.82520 | kr.33,912.60 |
| Unit Price without VAT: | kr.124.01000 |
|---|---|
| Unit Price with VAT: | kr.155.01250 |

