
PEH536YDG3330M3 | |
|---|---|
DigiKey Part Number | 399-PEH536YDG3330M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536YDG3330M3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 220mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536YDG3330M3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 11.9 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.49000 | kr.96.49 |
| 10 | kr.70.64700 | kr.706.47 |
| 50 | kr.59.99660 | kr.2,999.83 |
| 100 | kr.56.64540 | kr.5,664.54 |
| 500 | kr.50.89638 | kr.25,448.19 |
| 1.000 | kr.49.18166 | kr.49,181.66 |
| Unit Price without VAT: | kr.96.49000 |
|---|---|
| Unit Price with VAT: | kr.120.61250 |

