Parametric Equivalent

PEH536VEM4100M4 | |
|---|---|
DigiKey Part Number | 399-PEH536VEM4100M4-ND |
Manufacturer | |
Manufacturer Product Number | PEH536VEM4100M4 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536VEM4100M4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 19.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL229959102E3 | Vishay Beyschlag/Draloric/BC Components | 231 | 56-MAL229959102E3-ND | kr.376.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.101.40393 | kr.101,403.93 |
| Unit Price without VAT: | kr.101.40393 |
|---|---|
| Unit Price with VAT: | kr.126.75491 |


