Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH536UCE3270M2 | |
|---|---|
DigiKey Part Number | 399-PEH536UCE3270M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH536UCE3270M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536UCE3270M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 8.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A271CD350 | KEMET | 0 | 399-ALC40A271CD350-ND | kr.35.42538 | Parametric Equivalent |
| ALC40D271CD350 | KEMET | 0 | 399-ALC40D271CD350-ND | kr.26.35991 | Parametric Equivalent |
| ALC80A271CD400 | KEMET | 0 | 399-19633-ND | kr.34.19173 | Parametric Equivalent |
| ALC80D271CD400 | KEMET | 0 | ALC80D271CD400-ND | kr.28.81984 | Parametric Equivalent |
| MAL219357271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357271E3-ND | kr.43.06326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.32040 | kr.28,320.40 |
| Unit Price without VAT: | kr.28.32040 |
|---|---|
| Unit Price with VAT: | kr.35.40050 |





