PEH536UAC3100M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 138
Unit Price: kr.40.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.39739
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.17.99245
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1Ohm @ 100Hz 4600 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH536UAC3100M2

DigiKey Part Number
399-PEH536UAC3100M2-ND
Manufacturer
Manufacturer Product Number
PEH536UAC3100M2
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1Ohm @ 100Hz 4600 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH536UAC3100M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.9 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
4600 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644A5107M000TDK138B43644A5107M000-NDkr.40.45000Parametric Equivalent
B43644A5107M067TDK0495-B43644A5107M067-NDkr.15.39739Parametric Equivalent
MAL219356101E3Vishay Beyschlag/Draloric/BC Components056-MAL219356101E3-NDkr.17.99245Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.12.87432kr.12,874.32
Unit Price without VAT:kr.12.87432
Unit Price with VAT:kr.16.09290