
PEH536MDG4820M3 | |
|---|---|
DigiKey Part Number | 399-PEH536MDG4820M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536MDG4820M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 25mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536MDG4820M3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 17.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.28627 | kr.64,286.27 |
| Unit Price without VAT: | kr.64.28627 |
|---|---|
| Unit Price with VAT: | kr.80.35784 |

