
PEH536MCB4180M2S | |
|---|---|
DigiKey Part Number | 399-PEH536MCB4180M2S-ND |
Manufacturer | |
Manufacturer Product Number | PEH536MCB4180M2S |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536MCB4180M2S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.38018 | kr.20,380.18 |
| Unit Price without VAT: | kr.20.38018 |
|---|---|
| Unit Price with VAT: | kr.25.47523 |

