

EZJ-Z0V500AA | |
|---|---|
DigiKey Part Number | P14188TR-ND - Tape & Reel (TR) P14188CT-ND - Cut Tape (CT) P14188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V500AA |
Description | VARISTOR 50V 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Typ) | 50 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.55700 | kr.5.57 |
| 25 | kr.0.48880 | kr.12.22 |
| 100 | kr.0.41220 | kr.41.22 |
| 250 | kr.0.37608 | kr.94.02 |
| 500 | kr.0.35418 | kr.177.09 |
| 1.000 | kr.0.33613 | kr.336.13 |
| 2.500 | kr.0.31706 | kr.792.65 |
| 5.000 | kr.0.31629 | kr.1,581.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30204 | kr.3,020.40 |
| 20.000 | kr.0.29411 | kr.5,882.20 |
| 30.000 | kr.0.29014 | kr.8,704.20 |
| 50.000 | kr.0.28574 | kr.14,287.00 |
| 70.000 | kr.0.28316 | kr.19,821.20 |
| 100.000 | kr.0.28069 | kr.28,069.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

