Parametric Equivalent
Parametric Equivalent

PEH532YDG3470M4 | |
|---|---|
DigiKey Part Number | 399-PEH532YDG3470M4-ND |
Manufacturer | |
Manufacturer Product Number | PEH532YDG3470M4 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 200mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532YDG3470M4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532YDG3470M4S | KEMET | 0 | 399-PEH532YDG3470M4S-ND | kr.57.78669 | Parametric Equivalent |
| PEH534YDG3470M4 | KEMET | 0 | 399-PEH534YDG3470M4-ND | kr.66.19023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.78669 | kr.57,786.69 |
| Unit Price without VAT: | kr.57.78669 |
|---|---|
| Unit Price with VAT: | kr.72.23336 |



