
PEH532VCE3330M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VCE3330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VCE3330M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VCE3330M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.02000 | kr.73.02 |
| 10 | kr.52.69800 | kr.526.98 |
| 50 | kr.44.30460 | kr.2,215.23 |
| 300 | kr.38.36393 | kr.11,509.18 |
| 600 | kr.36.73057 | kr.22,038.34 |
| 1.200 | kr.36.45349 | kr.43,744.19 |
| Unit Price without VAT: | kr.73.02000 |
|---|---|
| Unit Price with VAT: | kr.91.27500 |

