Parametric Equivalent
Parametric Equivalent

PEH532VAF3180M2S | |
|---|---|
DigiKey Part Number | 399-PEH532VAF3180M2S-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VAF3180M2S |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VAF3180M2S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 620mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN181MP40S | Chemi-Con | 600 | 565-EKHS451VSN181MP40S-ND | kr.72.53000 | Parametric Equivalent |
| EKMS421VSN181MP40S | Chemi-Con | 0 | EKMS421VSN181MP40S-ND | kr.30.07885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.49817 | kr.20,498.17 |
| Unit Price without VAT: | kr.20.49817 |
|---|---|
| Unit Price with VAT: | kr.25.62271 |


