PEH532JDF5220M2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.36.07631
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.23.82613
Datasheet
22 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 21mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532JDF5220M2S

DigiKey Part Number
399-PEH532JDF5220M2S-ND
Manufacturer
Manufacturer Product Number
PEH532JDF5220M2S
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 21mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH532JDF5220M2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
5.4 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
14.8 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH532JDF5220M2KEMET0399-PEH532JDF5220M2-NDkr.36.07631Parametric Equivalent
LSM223M1V---3545SSurge04403-LSM223M1V---3545S-NDkr.23.82613Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.36.07631kr.36,076.31
Unit Price without VAT:kr.36.07631
Unit Price with VAT:kr.45.09539