Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532JBD4680M2 | |
|---|---|
DigiKey Part Number | 399-PEH532JBD4680M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532JBD4680M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532JBD4680M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD688M035AR3AA | KEMET | 0 | 399-ELD688M035AR3AA-ND | kr.9.52655 | Parametric Equivalent |
| ELG688M035AR3AA | KEMET | 0 | 399-ELG688M035AR3AA-ND | kr.7.23432 | Parametric Equivalent |
| B41252B7688M060 | TDK | 0 | 495-B41252B7688M060-ND | kr.10.80837 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.99409 | kr.28,994.09 |
| Unit Price without VAT: | kr.28.99409 |
|---|---|
| Unit Price with VAT: | kr.36.24261 |




