2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 59mOhm @ 100Hz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH526MBD422AM3

DigiKey Part Number
399-PEH526MBD422AM3-ND
Manufacturer
Manufacturer Product Number
PEH526MBD422AM3
Description
CAP ALUM SNAP-IN HIGH RIPPLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 59mOhm @ 100Hz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEH526MBD422AM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
59mOhm @ 100Hz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 100 Hz
Ripple Current @ High Frequency
10 A @ 5 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.26.07071kr.26,070.71
Unit Price without VAT:kr.26.07071
Unit Price with VAT:kr.32.58839