PEH506UCE3330M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.33.80551
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.36.02236
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH506UCE3330M2

DigiKey Part Number
399-PEH506UCE3330M2-ND
Manufacturer
Manufacturer Product Number
PEH506UCE3330M2
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH506UCE3330M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.8 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.8 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
400mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH506VCE3330M2KEMET0399-PEH506VCE3330M2-NDkr.33.80551Parametric Equivalent
337LBB450M2DGCORNELL DUBILIER KNOWLES0337LBB450M2DG-NDkr.36.02236Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.27.00162kr.27,001.62
Unit Price without VAT:kr.27.00162
Unit Price with VAT:kr.33.75203