Parametric Equivalent
Parametric Equivalent

PEH506SCF3820M2 | |
|---|---|
DigiKey Part Number | 399-PEH506SCF3820M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506SCF3820M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506SCF3820M2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 9.2 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH506SCF3820M2S | KEMET | 0 | 399-PEH506SCF3820M2S-ND | kr.38.10386 | Parametric Equivalent |
| 380LQ821M315K452 | Cornell Dubilier Knowles | 0 | 380LQ821M315K452-ND | kr.34.78323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.10386 | kr.38,103.86 |
| Unit Price without VAT: | kr.38.10386 |
|---|---|
| Unit Price with VAT: | kr.47.62983 |



