New Product
750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 105mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227NKP3750QE4

DigiKey Part Number
399-PEH227NKP3750QE4-ND
Manufacturer
Manufacturer Product Number
PEH227NKP3750QE4
Description
ALU CAP 750UF 80V RADIAL CROWN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 105mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
1.925 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.72 A @ 100 kHz
Capacitance
Lead Spacing
0.600" (15.24mm)
Tolerance
-10%, +30%
Size / Dimension
0.638" Dia (16.20mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.445" (36.70mm)
ESR (Equivalent Series Resistance)
105mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
1500 Hrs @ 150°C
Package / Case
Radial, Can - Solder Lug
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.58.77000kr.58.77
32kr.36.42125kr.1,165.48
64kr.33.93688kr.2,171.96
128kr.31.87188kr.4,079.60
512kr.28.73283kr.14,711.21
1.024kr.27.55083kr.28,212.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.77000
Unit Price with VAT:kr.73.46250