Parametric Equivalent

PEH200ZD3330MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200ZD3330MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200ZD3330MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 390mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200ZD3330MB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.7 A @ 10 kHz |
Part Status Active | Lead Spacing 0.512" (13.00mm) |
Capacitance | Size / Dimension 1.441" Dia (36.60mm) |
Tolerance ±20% | Height - Seated (Max) 3.760" (95.50mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200ZD3330MU2 | KEMET | 0 | 399-PEH200ZD3330MU2-ND | kr.103.84670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.94380 | kr.7,194.38 |
| Unit Price without VAT: | kr.71.94380 |
|---|---|
| Unit Price with VAT: | kr.89.92975 |


