Parametric Equivalent

PEH200YL4150MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200YL4150MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YL4150MU2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YL4150MU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 9.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 28.5 A @ 10 kHz |
Capacitance | Lead Spacing 1.260" (32.00mm) |
Tolerance ±20% | Size / Dimension 3.016" Dia (76.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.071" (78.00mm) |
ESR (Equivalent Series Resistance) 43mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200YL4150MB2 | KEMET | 0 | 399-PEH200YL4150MB2-ND | kr.444.41490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.444.41490 | kr.42,663.83 |
| Unit Price without VAT: | kr.444.41490 |
|---|---|
| Unit Price with VAT: | kr.555.51863 |


