Parametric Equivalent

PEH200UJ4150MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200UJ4150MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200UJ4150MU2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 57mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200UJ4150MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 23.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.031" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 3.799" (96.50mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 57mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200UJ4150MB2 | KEMET | 0 | 399-PEH200UJ4150MB2-ND | kr.268.92823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.267.96938 | kr.25,725.06 |
| Unit Price without VAT: | kr.267.96938 |
|---|---|
| Unit Price with VAT: | kr.334.96173 |


