Parametric Equivalent

PEH169YK3680MU2 | |
|---|---|
DigiKey Part Number | 399-PEH169YK3680MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169YK3680MU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 140mOhm @ 100Hz 17000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169YK3680MU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 4.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 10.5 A @ 10 kHz |
Capacitance | Lead Spacing 0.866" (22.00mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.114" (104.50mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 17000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169YK3680MB2 | KEMET | 0 | 399-PEH169YK3680MB2-ND | kr.277.35448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.277.44958 | kr.26,635.16 |
| Unit Price without VAT: | kr.277.44958 |
|---|---|
| Unit Price with VAT: | kr.346.81198 |


