PEH Screw Term
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169PJ4470QB2

DigiKey Part Number
399-5646-ND
Manufacturer
Manufacturer Product Number
PEH169PJ4470QB2
Description
CAP ALUM 4700UF 100V SCREW CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169PJ4470QB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
26mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
17 mOhms
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
3.878" (98.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.212.23531kr.20,374.59
Unit Price without VAT:kr.212.23531
Unit Price with VAT:kr.265.29414