
PEH169MJ5100QB2 | |
|---|---|
DigiKey Part Number | 399-5645-ND |
Manufacturer | |
Manufacturer Product Number | PEH169MJ5100QB2 |
Description | CAP ALUM 10000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169MJ5100QB2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 8 mOhms |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.032" Dia (51.60mm) |
Tolerance -10%, +30% | Height - Seated (Max) 3.878" (98.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 8000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.12000 | kr.325.12 |
| 24 | kr.237.99833 | kr.5,711.96 |
| 72 | kr.221.45792 | kr.15,944.97 |
| 120 | kr.215.27892 | kr.25,833.47 |
| Unit Price without VAT: | kr.325.12000 |
|---|---|
| Unit Price with VAT: | kr.406.40000 |

