
PEG226MG3370QE1 | |
|---|---|
DigiKey Part Number | 399-7539-ND |
Manufacturer | |
Manufacturer Product Number | PEG226MG3370QE1 |
Description | CAP ALUM 370UF 63V AXIAL TH |
Customer Reference | |
Detailed Description | 370 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 155mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226MG3370QE1 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Ripple Current @ Low Frequency 1.785 A @ 100 Hz |
Capacitance | Size / Dimension 0.630" Dia x 1.457" L (16.00mm x 37.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 155mOhm @ 100Hz | Base Product Number |
Lifetime @ Temp. 1500 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEG226MG3370QE4 | KEMET | 0 | 399-PEG226MG3370QE4-ND | kr.30.87196 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.12000 | kr.61.12 |
| 10 | kr.43.63800 | kr.436.38 |
| 75 | kr.35.05853 | kr.2,629.39 |
| 150 | kr.33.02420 | kr.4,953.63 |
| 525 | kr.30.18238 | kr.15,845.75 |
| Unit Price without VAT: | kr.61.12000 |
|---|---|
| Unit Price with VAT: | kr.76.40000 |

