
| PEG124VE2100QT1 | |
|---|---|
| DigiKey Part Number | 399-PEG124VE2100QT1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PEG124VE2100QT1 | 
| Description | CAP ALUM AXL GEN PUR 105C | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PEG124VE2100QT1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -10%, +30% | |
| Voltage - Rated | 400 V | |
| ESR (Equivalent Series Resistance) | 5.9Ohm @ 100Hz | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 116 mA @ 100 Hz | |
| Ripple Current @ High Frequency | 260 mA @ 5 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.512" Dia x 1.457" L (13.00mm x 37.00mm) | |
| Height - Seated (Max) | - | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Axial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.200 | kr.29.86608 | kr.35,839.30 | 
| Unit Price without VAT: | kr.29.86608 | 
|---|---|
| Unit Price with VAT: | kr.37.33260 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark