
PEG124MA2100QE4 | |
---|---|
DigiKey Part Number | 399-PEG124MA2100QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MA2100QE4 |
Description | CAP ALUM 10UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.9Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.9Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 76 mA @ 100 Hz | |
Ripple Current @ High Frequency | 350 mA @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1.134 | kr.16.55422 | kr.18,772.49 |
Unit Price without VAT: | kr.16.55422 |
---|---|
Unit Price with VAT: | kr.20.69278 |