330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124HE3330QT1

DigiKey Part Number
399-PEG124HE3330QT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEG124HE3330QT1
Description
CAP ALUM AXL 125C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 360mOhm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124HE3330QT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Polarization
Polar
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Ripple Current @ Low Frequency
570 mA @ 100 Hz
Capacitance
Ripple Current @ High Frequency
1.2 A @ 5 kHz
Tolerance
-10%, +30%
Size / Dimension
0.512" Dia x 1.457" L (13.00mm x 37.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.19.09286kr.22,911.43
Unit Price without VAT:kr.19.09286
Unit Price with VAT:kr.23.86608