
FS(100)-80X80T2900 | |
---|---|
DigiKey Part Number | 399-FS(100)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FS(100)-80X80T2900 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | FS(100)-80X80T2900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.18000 | kr.37.18 |
10 | kr.24.43500 | kr.244.35 |
25 | kr.21.10960 | kr.527.74 |
100 | kr.17.34780 | kr.1,734.78 |
300 | kr.15.18273 | kr.4,554.82 |
500 | kr.14.36518 | kr.7,182.59 |
1.000 | kr.14.00480 | kr.14,004.80 |
Unit Price without VAT: | kr.37.18000 |
---|---|
Unit Price with VAT: | kr.46.47500 |