
P410CP683M300AH101 | |
|---|---|
DigiKey Part Number | 399-12050-ND |
Manufacturer | |
Manufacturer Product Number | P410CP683M300AH101 |
Description | FILTER RC 100 OHMS/68NF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 68nF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P410CP683M300AH101 Models |
Category | Values R = 100Ohms, C = 68nF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 300VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.945" L x 0.445" W (24.00mm x 11.30mm) |
Number of Channels 1 | Height 0.650" (16.50mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.14.77900 | kr.147.79 |
| 50 | kr.12.25900 | kr.612.95 |
| 150 | kr.11.09120 | kr.1,663.68 |
| 600 | kr.10.04900 | kr.6,029.40 |
| 1.050 | kr.9.73033 | kr.10,216.85 |
| 2.550 | kr.9.31724 | kr.23,758.96 |
| 5.100 | kr.9.05883 | kr.46,200.03 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |


