
P409EJ224M275AH331 | |
|---|---|
DigiKey Part Number | 399-12039-ND |
Manufacturer | |
Manufacturer Product Number | P409EJ224M275AH331 |
Description | FILTER RC 330 OHMS/0.22UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 330Ohms, C = 0.22µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409EJ224M275AH331 Models |
Category | Values R = 330Ohms, C = 0.22µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 1.201" L x 0.476" W (30.50mm x 12.10mm) |
Number of Channels 1 | Height 0.748" (19.00mm) |
Resistance - Channel (Ohms) 330 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.15.46897 | kr.9,281.38 |
| Unit Price without VAT: | kr.15.46897 |
|---|---|
| Unit Price with VAT: | kr.19.33621 |


