
P295BL252K500A | |
|---|---|
DigiKey Part Number | 399-P295BL252K500A-ND |
Manufacturer | |
Manufacturer Product Number | P295BL252K500A |
Description | CAP FILM RAD SAFETY EMI Y1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BL252K500A Models |
Category | Operating Temperature -40°C ~ 115°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.6.87399 | kr.10,998.38 |
| Unit Price without VAT: | kr.6.87399 |
|---|---|
| Unit Price with VAT: | kr.8.59249 |

