Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P278SJ473M480A | |
|---|---|
DigiKey Part Number | 399-12062-ND |
Manufacturer | |
Manufacturer Product Number | P278SJ473M480A |
Description | CAP FILM 0.047UF 20% 480VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278SJ473M480A Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.063" L x 0.315" W (27.00mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 480V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F873DH473M760L | KEMET | 0 | 399-F873DH473M760LTR-ND | kr.3.46085 | Parametric Equivalent |
| F873DH473M760R | KEMET | 0 | 399-F873DH473M760RTB-ND | kr.3.57576 | Parametric Equivalent |
| F873DH473M760Z | KEMET | 0 | 399-F873DH473M760Z-ND | kr.3.43211 | Parametric Equivalent |


