


OHD1-45B | |
|---|---|
DigiKey Part Number | 399-12136-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-45B |
Description | THERMOSTAT 45DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 113°F (45°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-45B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 113°F (45°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.35000 | kr.35.35 |
| 5 | kr.31.77200 | kr.158.86 |
| 10 | kr.30.44400 | kr.304.44 |
| 25 | kr.28.85200 | kr.721.30 |
| 60 | kr.27.49850 | kr.1,649.91 |
| 120 | kr.26.52617 | kr.3,183.14 |
| 540 | kr.24.68606 | kr.13,330.47 |
| 1.020 | kr.24.00595 | kr.24,486.07 |
| Unit Price without VAT: | kr.35.35000 |
|---|---|
| Unit Price with VAT: | kr.44.18750 |


