


OHD1-30B | |
|---|---|
DigiKey Part Number | 399-12132-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-30B |
Description | THERMOSTAT 30DEG C SPST-NC AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 5 | kr.32.47400 | kr.162.37 |
| 10 | kr.31.11700 | kr.311.17 |
| 25 | kr.29.49640 | kr.737.41 |
| 60 | kr.28.11050 | kr.1,686.63 |
| 120 | kr.27.11675 | kr.3,254.01 |
| 540 | kr.25.23567 | kr.13,627.26 |
| 1.020 | kr.24.54040 | kr.25,031.21 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |

