
| MPXV1D2213L1R5 | |
|---|---|
| DigiKey Part Number | 399-MPXV1D2213L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D2213L1R5CT-ND - Cut Tape (CT) 399-MPXV1D2213L1R5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPXV1D2213L1R5 | 
| Description | FIXED IND 1.5UH 68A 1.2 MOHM SMD | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 µH Shielded Inductor 68 A 1.2mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPXV1D2213L1R5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 1.5 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 60A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 1.2mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 17MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 155°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
| Height - Seated (Max) | 0.512" (13.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.83.97000 | kr.83.97 | 
| 10 | kr.69.07500 | kr.690.75 | 
| 25 | kr.64.19720 | kr.1,604.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.60.26880 | kr.3,013.44 | 
| 100 | kr.56.83710 | kr.5,683.71 | 
| 150 | kr.54.92393 | kr.8,238.59 | 
| 250 | kr.52.60748 | kr.13,151.87 | 
| 350 | kr.52.44800 | kr.18,356.80 | 
| Unit Price without VAT: | kr.83.97000 | 
|---|---|
| Unit Price with VAT: | kr.104.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark