
MPXV1D1054L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1054L220TR-ND - Tape & Reel (TR) 399-MPXV1D1054L220CT-ND - Cut Tape (CT) 399-MPXV1D1054L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1054L220 |
Description | FIXED IND 22UH 5.7A 54.05MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 5.7 A 54.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1054L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.95000 | kr.69.50 |
| 25 | kr.6.43080 | kr.160.77 |
| 50 | kr.6.06200 | kr.303.10 |
| 100 | kr.5.71520 | kr.571.52 |
| 250 | kr.5.28744 | kr.1,321.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.98560 | kr.2,492.80 |
| 1.000 | kr.4.70144 | kr.4,701.44 |
| 1.500 | kr.4.54289 | kr.6,814.34 |
| 2.500 | kr.4.35095 | kr.10,877.38 |
| 3.500 | kr.4.22908 | kr.14,801.78 |
| 5.000 | kr.4.10377 | kr.20,518.85 |
| 12.500 | kr.4.08800 | kr.51,100.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

