MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1770LR47

DigiKey Part Number
399-MPXV1D1770LR47TR-ND - Tape & Reel (TR)
399-MPXV1D1770LR47CT-ND - Cut Tape (CT)
399-MPXV1D1770LR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1770LR47
Description
FIXED IND 470NH 52.5A 1 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 52.5 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1770LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
108A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.45000kr.26.45
10kr.21.73000kr.217.30
25kr.20.10320kr.502.58
50kr.18.95400kr.947.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.17.87170kr.1,787.17
200kr.16.85290kr.3,370.58
300kr.16.28430kr.4,885.29
500kr.15.59610kr.7,798.05
700kr.15.15926kr.10,611.48
1.000kr.14.70987kr.14,709.87
2.500kr.14.49638kr.36,240.95
Manufacturers Standard Package
Unit Price without VAT:kr.26.45000
Unit Price with VAT:kr.33.06250