MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1770L4R7

DigiKey Part Number
399-MPXV1D1770L4R7TR-ND - Tape & Reel (TR)
399-MPXV1D1770L4R7CT-ND - Cut Tape (CT)
399-MPXV1D1770L4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1770L4R7
Description
FIXED IND 4.7UH 23.5A 4.8MOHM SM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 23.5 A 4.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1770L4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33.5A
Shielding
Shielded
DC Resistance (DCR)
4.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.24000kr.26.24
10kr.21.56200kr.215.62
25kr.19.94760kr.498.69
50kr.18.80700kr.940.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.17.73310kr.1,773.31
200kr.16.72225kr.3,344.45
300kr.16.15807kr.4,847.42
500kr.15.47520kr.7,737.60
700kr.15.04174kr.10,529.22
1.000kr.14.59584kr.14,595.84
2.500kr.14.38400kr.35,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.26.24000
Unit Price with VAT:kr.32.80000