
MPXV1D1770L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1770L330TR-ND - Tape & Reel (TR) 399-MPXV1D1770L330CT-ND - Cut Tape (CT) 399-MPXV1D1770L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L330 |
Description | FIXED IND 33UH 7.5A 47.3MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 7.5 A 47.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.14000 | kr.30.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.17700 | kr.1,917.70 |
| Unit Price without VAT: | kr.30.14000 |
|---|---|
| Unit Price with VAT: | kr.37.67500 |

