
MPXV1D0530L2R2 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530L2R2TR-ND - Tape & Reel (TR) 399-MPXV1D0530L2R2CT-ND - Cut Tape (CT) 399-MPXV1D0530L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530L2R2 |
Description | FIXED IND 2.2UH 7.3A 24.6MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7.3 A 24.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.08800 | kr.50.88 |
| 25 | kr.4.70520 | kr.117.63 |
| 50 | kr.4.43520 | kr.221.76 |
| 100 | kr.4.18110 | kr.418.11 |
| 250 | kr.3.86840 | kr.967.10 |
| 500 | kr.3.64736 | kr.1,823.68 |
| 1.000 | kr.3.53587 | kr.3,535.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18272 | kr.7,956.80 |
| 5.000 | kr.3.00172 | kr.15,008.60 |
| 7.500 | kr.2.90080 | kr.21,756.00 |
| 12.500 | kr.2.88880 | kr.36,110.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


