MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1235L100

DigiKey Part Number
399-MPXV1D1235L100TR-ND - Tape & Reel (TR)
399-MPXV1D1235L100CT-ND - Cut Tape (CT)
399-MPXV1D1235L100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1235L100
Description
FIXED IND 10UH 7.4A 35 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 7.4 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1235L100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.93000kr.9.93
10kr.8.15300kr.81.53
25kr.7.54400kr.188.60
50kr.7.11180kr.355.59
100kr.6.70480kr.670.48
250kr.6.20336kr.1,550.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.84950kr.2,924.75
1.000kr.5.51617kr.5,516.17
1.500kr.5.33019kr.7,995.28
2.500kr.5.10512kr.12,762.80
3.500kr.4.96223kr.17,367.81
5.000kr.4.87781kr.24,389.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.93000
Unit Price with VAT:kr.12.41250