
MPXV1D2213L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D2213L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D2213L4R7CT-ND - Cut Tape (CT) 399-MPXV1D2213L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D2213L4R7 |
Description | FIXED IND 4.7UH 48A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 48 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D2213L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.97000 | kr.83.97 |
| 10 | kr.69.07500 | kr.690.75 |
| 25 | kr.64.19720 | kr.1,604.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.60.26880 | kr.3,013.44 |
| 100 | kr.56.83710 | kr.5,683.71 |
| 150 | kr.54.92393 | kr.8,238.59 |
| 250 | kr.52.60748 | kr.13,151.87 |
| 350 | kr.52.44800 | kr.18,356.80 |
| Unit Price without VAT: | kr.83.97000 |
|---|---|
| Unit Price with VAT: | kr.104.96250 |


