Similar




MPX1D1770L470 | |
|---|---|
DigiKey Part Number | 399-MPX1D1770L470TR-ND - Tape & Reel (TR) 399-MPX1D1770L470CT-ND - Cut Tape (CT) 399-MPX1D1770L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1770L470 |
Description | FIXED IND 47UH 6.5A 62.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 6.5 A 62.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1770L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62.8mOhm Max |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1707V2-470-R | Eaton - Electronics Division | 210 | 283-HCM1A1707V2-470-RCT-ND | kr.1,128.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.20.00900 | kr.200.09 |
| 25 | kr.18.51040 | kr.462.76 |
| 50 | kr.17.45400 | kr.872.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.45670 | kr.1,645.67 |
| 200 | kr.15.51840 | kr.3,103.68 |
| 300 | kr.14.99473 | kr.4,498.42 |
| 500 | kr.14.36086 | kr.7,180.43 |
| 700 | kr.13.95841 | kr.9,770.89 |
| 1.000 | kr.13.54446 | kr.13,544.46 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |


