



MPX1D1770L100 | |
|---|---|
DigiKey Part Number | 399-MPX1D1770L100TR-ND - Tape & Reel (TR) 399-MPX1D1770L100CT-ND - Cut Tape (CT) 399-MPX1D1770L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1770L100 |
Description | FIXED IND 10UH 14.5A 12.2MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 14.5 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1770L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.87000 | kr.23.87 |
| 10 | kr.19.61000 | kr.196.10 |
| 25 | kr.18.14280 | kr.453.57 |
| 50 | kr.17.10600 | kr.855.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.12860 | kr.1,612.86 |
| 200 | kr.15.20895 | kr.3,041.79 |
| 300 | kr.14.69590 | kr.4,408.77 |
| 500 | kr.14.07450 | kr.7,037.25 |
| 700 | kr.13.68019 | kr.9,576.13 |
| 1.000 | kr.13.27443 | kr.13,274.43 |
| 2.500 | kr.12.94561 | kr.32,364.03 |
| Unit Price without VAT: | kr.23.87000 |
|---|---|
| Unit Price with VAT: | kr.29.83750 |


