



MPX1D1040L330 | |
|---|---|
DigiKey Part Number  | 399-MPX1D1040L330TR-ND - Tape & Reel (TR) 399-MPX1D1040L330CT-ND - Cut Tape (CT) 399-MPX1D1040L330DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MPX1D1040L330  | 
Description  | FIXED IND 33UH 3.7A 119.7MOHM SM  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µH Shielded Drum Core, Wirewound Inductor 3.7 A 119.7mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MPX1D1040L330 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 33 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 5A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 119.7mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 5MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 155°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.425" L x 0.394" W (10.80mm x 10.00mm)  | |
Height - Seated (Max)  | 0.157" (4.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 | 
| 10 | kr.8.63400 | kr.86.34 | 
| 100 | kr.7.09700 | kr.709.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.49100 | kr.2,245.50 | 
| 1.000 | kr.4.23494 | kr.4,234.94 | 
| 1.500 | kr.4.09207 | kr.6,138.10 | 
| 2.500 | kr.3.91916 | kr.9,797.90 | 
| 3.500 | kr.3.80933 | kr.13,332.66 | 
| 5.000 | kr.3.69641 | kr.18,482.05 | 
| 12.500 | kr.3.64000 | kr.45,500.00 | 
| Unit Price without VAT: | kr.10.50000 | 
|---|---|
| Unit Price with VAT: | kr.13.12500 | 

