



MPX1D1250L3R3 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250L3R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L3R3 |
Description | FIXED IND 3.3UH 16.8A 7.4MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 16.8 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.83028 | kr.3,915.14 |
| Unit Price without VAT: | kr.7.83028 |
|---|---|
| Unit Price with VAT: | kr.9.78785 |

